
FMANRBD1003 | |
|---|---|
DigiKey Part Number | 5328-FMANRBD1003-ND |
Manufacturer | |
Manufacturer Product Number | FMANRBD1003 |
Description | ANTENNA MOTO136 MHZ-174 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight Connector Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 1.8dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group VHF (f < 300MHz) | Termination Connector |
Frequency (Center/Band) 155MHz | Mounting Type Connector Mount |
Frequency Range 136MHz ~ 174MHz | Height (Max) 5.700" (144.78mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,70000 € | 12,70 € |
| 10 | 10,04100 € | 100,41 € |
| 25 | 9,37600 € | 234,40 € |
| 100 | 8,64590 € | 864,59 € |
| 250 | 8,29776 € | 2.074,44 € |
| 500 | 8,08792 € | 4.043,96 € |
| 1.000 | 7,91529 € | 7.915,29 € |
| Unit Price without VAT: | 12,70000 € |
|---|---|
| Unit Price with VAT: | 15,11300 € |

