
FMANOM1158 | |
|---|---|
DigiKey Part Number | 5328-FMANOM1158-ND |
Manufacturer | |
Manufacturer Product Number | FMANOM1158 |
Description | 144/430 MHZ, SMOOTH GOOSENECK AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Female Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bulk | Gain 5.5dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group Wide Band | Termination SMA Female |
Frequency (Center/Band) 287MHz | Mounting Type Base Mount |
Frequency Range 144MHz ~ 430MHz | Height (Max) 12.340" (313.44mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,54000 € | 33,54 € |
| 10 | 27,34000 € | 273,40 € |
| 25 | 25,79200 € | 644,80 € |
| 100 | 24,09040 € | 2.409,04 € |
| 250 | 23,27940 € | 5.819,85 € |
| Unit Price without VAT: | 33,54000 € |
|---|---|
| Unit Price with VAT: | 39,91260 € |

