
FMANOM1152 | |
|---|---|
DigiKey Part Number | 5328-FMANOM1152-ND |
Manufacturer | |
Manufacturer Product Number | FMANOM1152 |
Description | 27 MHZ, GOOSENECK ANTENNA, SMA F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Base Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer Fairview Microwave | Gain 3dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group VHF (f < 300MHz) | Mounting Type Base Mount |
Frequency (Center/Band) 27MHz | Height (Max) 7.870" (199.90mm) |
Antenna Type Whip, Straight | Applications General Purpose |
Number of Bands 1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,54000 € | 33,54 € |
| 10 | 27,34000 € | 273,40 € |
| 25 | 25,90240 € | 647,56 € |
| Unit Price without VAT: | 33,54000 € |
|---|---|
| Unit Price with VAT: | 39,91260 € |

