
FMANOM1151 | |
|---|---|
DigiKey Part Number | 5328-FMANOM1151-ND |
Manufacturer | |
Manufacturer Product Number | FMANOM1151 |
Description | 144/430 MHZ, SMOOTH GOOSENECK AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 287MHz | |
Frequency Range | 144MHz ~ 430MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5.5dBi | |
Power - Max | 10 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Base Mount | |
Height (Max) | 7.870" (199.90mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,54000 € | 33,54 € |
| 10 | 27,34000 € | 273,40 € |
| 25 | 25,79200 € | 644,80 € |
| 100 | 24,09040 € | 2.409,04 € |
| 250 | 23,27940 € | 5.819,85 € |
| Unit Price without VAT: | 33,54000 € |
|---|---|
| Unit Price with VAT: | 39,91260 € |

