
FMANOM1148 | |
|---|---|
DigiKey Part Number | 5328-FMANOM1148-ND |
Manufacturer | |
Manufacturer Product Number | FMANOM1148 |
Description | 144/430 MHZ, GOOSENECK ANTENNA, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 287MHz | |
Frequency Range | 144MHz ~ 430MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5.5dBi | |
Power - Max | 10 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Base Mount | |
Height (Max) | 7.870" (199.90mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,12000 € | 41,12 € |
| 10 | 33,72600 € | 337,26 € |
| 25 | 31,87880 € | 796,97 € |
| 100 | 29,84900 € | 2.984,90 € |
| 250 | 28,88164 € | 7.220,41 € |
| Unit Price without VAT: | 41,12000 € |
|---|---|
| Unit Price with VAT: | 48,93280 € |

