
FMANOM1143 | |
|---|---|
DigiKey Part Number | 5328-FMANOM1143-ND |
Manufacturer | |
Manufacturer Product Number | FMANOM1143 |
Description | 500 MHZ TO 6000 MHZ ELECTRONIC W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bolt |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 3 |
Packaging Bulk | Gain 4dBi |
Part Status Active | Power - Max 200 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Bolt |
Frequency (Center/Band) 3.25GHz | Height (Max) 4.060" (103.12mm) |
Frequency Range 500MHz ~ 6GHz | Applications General Purpose |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.265,31000 € | 3.265,31 € |
| Unit Price without VAT: | 3.265,31000 € |
|---|---|
| Unit Price with VAT: | 3.885,71890 € |

