
FMANOM1141 | |
|---|---|
DigiKey Part Number | 5328-FMANOM1141-ND |
Manufacturer | |
Manufacturer Product Number | FMANOM1141 |
Description | C-BAND OMNI ANTENNA 4.4 GHZ TO 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.7GHz | |
Frequency Range | 4.4GHz ~ 5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP65 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.180" (182.37mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.068,85000 € | 1.068,85 € |
| Unit Price without VAT: | 1.068,85000 € |
|---|---|
| Unit Price with VAT: | 1.271,93150 € |

