
FMANOM1140 | |
|---|---|
DigiKey Part Number | 5328-FMANOM1140-ND |
Manufacturer | |
Manufacturer Product Number | FMANOM1140 |
Description | L-BAND OMNI ANTENNA 1.15 GHZ TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.275GHz | |
Frequency Range | 1.15GHz ~ 1.4GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP65 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 13.470" (342.13mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 950,12000 € | 950,12 € |
| 10 | 843,19900 € | 8.431,99 € |
| Unit Price without VAT: | 950,12000 € |
|---|---|
| Unit Price with VAT: | 1.130,64280 € |

