RF ANTENNA General Purpose Module RP-SMA Male, SMA Male, TNC Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMANOM1124

DigiKey Part Number
5328-FMANOM1124-ND
Manufacturer
Manufacturer Product Number
FMANOM1124
Description
4 CELLULAR, 2 WI-FI, 1 GPS COMBI
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Module RP-SMA Male, SMA Male, TNC Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
2
Manufacturer
Fairview Microwave
Gain
4dBi, 26dBi, 6dBi, 5dBi, 7dBi, 8dBi
Packaging
Bulk
Power - Max
10 W
Part Status
Active
Features
Cable - 5.182m, LNA
RF Family/Standard
General ISM
Termination
RP-SMA Male, SMA Male, TNC Male
Frequency Group
Wide Band
Ingress Protection
IP69K
Frequency (Center/Band)
788.5MHz, 1.587GHz, 2.195GHz, 2.45GHz, 3.75GHz, 5.45GHz
Mounting Type
Connector Mount
Frequency Range
617MHz ~ 960MHz, 1.562GHz ~ 1.612GHz, 1.69GHz ~ 2.7GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 4.2GHz, 4.9GHz ~ 6GHz
Height (Max)
3.150" (80.01mm)
Antenna Type
Module
Applications
General Purpose
Number of Bands
6
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1544,27000 €544,27 €
10509,66500 €5.096,65 €
Manufacturers Standard Package
Unit Price without VAT:544,27000 €
Unit Price with VAT:647,68130 €