
FMANOM1113 | |
|---|---|
DigiKey Part Number | 5328-FMANOM1113-ND |
Manufacturer | |
Manufacturer Product Number | FMANOM1113 |
Description | 4 CELLULAR, 1 GPS COMBINATION AN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Male, SMA Male Connector Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer Fairview Microwave | Gain 4dBi, 26dBi, 6dBi, 7dBi, 8dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Features Cable - 5.182m, LNA |
RF Family/Standard General ISM | Termination N Type Male, SMA Male |
Frequency Group Wide Band | Ingress Protection IP69K |
Frequency (Center/Band) 788.5MHz, 1.587GHz, 2.195GHz, 3.75GHz, 5.45GHz | Mounting Type Connector Mount |
Frequency Range 617MHz ~ 960MHz, 1.562GHz ~ 1.612GHz, 1.69GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.9GHz ~ 6GHz | Height (Max) 3.150" (80.01mm) |
Antenna Type Module | Applications General Purpose |
Number of Bands 5 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,89000 € | 482,89 € |
| 10 | 449,19600 € | 4.491,96 € |
| Unit Price without VAT: | 482,89000 € |
|---|---|
| Unit Price with VAT: | 574,63910 € |

