Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMANOM1095 | |
|---|---|
DigiKey Part Number | 5328-FMANOM1095-ND |
Manufacturer | |
Manufacturer Product Number | FMANOM1095 |
Description | FAKRA JACK 7-IN-1 CELLULAR, WI-F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G/5G, GPS, Wi-Fi Dome Fakra Female Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.195GHz, 2.45GHz, 3.75GHz, 5.45GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.69GHz ~ 2.7GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 4.2GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4dBi, 6dBi, 5dBi, 7dBi, 8dBi | |
Power - Max | 10 W | |
Features | Cable - 5.18m | |
Termination | Fakra Female | |
Ingress Protection | IP69K | |
Mounting Type | Panel Mount | |
Height (Max) | 3.150" (80.01mm) | |
Applications | 4G/5G, GPS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,64000 € | 548,64 € |
| 10 | 481,23900 € | 4.812,39 € |
| Unit Price without VAT: | 548,64000 € |
|---|---|
| Unit Price with VAT: | 652,88160 € |








