
FMANOM1085 | |
|---|---|
DigiKey Part Number | 5328-FMANOM1085-ND |
Manufacturer | |
Manufacturer Product Number | FMANOM1085 |
Description | ANTENNA NMO143 MHZ-432 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Male Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 287.5MHz | |
Frequency Range | 143MHz ~ 432MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5.5dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | NMO Male | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 33.430" (849.12mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,92000 € | 40,92 € |
| 10 | 33,55700 € | 335,57 € |
| 25 | 31,71720 € | 792,93 € |
| 100 | 29,69620 € | 2.969,62 € |
| 250 | 28,73304 € | 7.183,26 € |
| Unit Price without VAT: | 40,92000 € |
|---|---|
| Unit Price with VAT: | 48,69480 € |

