
FMANOM1084 | |
|---|---|
DigiKey Part Number | 5328-FMANOM1084-ND |
Manufacturer | |
Manufacturer Product Number | FMANOM1084 |
Description | ANTENNA NMO136 MHZ-174 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Male Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 155MHz | |
Frequency Range | 136MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4.5dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | NMO Male | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 51.575" (1310.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,14000 € | 33,14 € |
| 10 | 27,00000 € | 270,00 € |
| 25 | 25,46720 € | 636,68 € |
| 100 | 23,78340 € | 2.378,34 € |
| 250 | 22,98084 € | 5.745,21 € |
| Unit Price without VAT: | 33,14000 € |
|---|---|
| Unit Price with VAT: | 39,43660 € |

