
FMANOM1083 | |
|---|---|
DigiKey Part Number | 5328-FMANOM1083-ND |
Manufacturer | |
Manufacturer Product Number | FMANOM1083 |
Description | ANTENNA NMO136 MHZ-174 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Male Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 155MHz | |
Frequency Range | 136MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2.5dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | NMO Male | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 20.080" (510.03mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,75000 € | 25,75 € |
| 10 | 20,81400 € | 208,14 € |
| 25 | 19,58120 € | 489,53 € |
| 100 | 18,22550 € | 1.822,55 € |
| 250 | 17,57968 € | 4.394,92 € |
| 500 | 17,19034 € | 8.595,17 € |
| Unit Price without VAT: | 25,75000 € |
|---|---|
| Unit Price with VAT: | 30,64250 € |

