
FMANOM1081 | |
|---|---|
DigiKey Part Number | 5328-FMANOM1081-ND |
Manufacturer | |
Manufacturer Product Number | FMANOM1081 |
Description | ANTENNA NMO143 MHZ-432 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Male Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 287.5MHz | |
Frequency Range | 143MHz ~ 432MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.5dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | NMO Male | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 3.660" (92.96mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,51000 $ | 94,51 $ |
| 10 | 79,02300 $ | 790,23 $ |
| 25 | 75,15520 $ | 1.878,88 $ |
| 100 | 70,90480 $ | 7.090,48 $ |
| Unit Price without VAT: | 94,51000 $ |
|---|---|
| Unit Price with VAT: | 112,46690 $ |

