
FMANOM1079 | |
|---|---|
DigiKey Part Number | 5328-FMANOM1079-ND |
Manufacturer | |
Manufacturer Product Number | FMANOM1079 |
Description | ANTENNA FME PLUG 880 MHZ-1.88 GH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Male Base Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.38GHz | |
Frequency Range | 880MHz ~ 1.88GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5.5dBi | |
Power - Max | 100 W | |
Features | Cable - 4.49m | |
Termination | FME Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Base Mount | |
Height (Max) | 22.830" (579.88mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,61000 € | 151,61 € |
| 10 | 128,89800 € | 1.288,98 € |
| 25 | 123,22880 € | 3.080,72 € |
| Unit Price without VAT: | 151,61000 € |
|---|---|
| Unit Price with VAT: | 180,41590 € |

