Parametric Equivalent

FMANOM1078 | |
|---|---|
DigiKey Part Number | 5328-FMANOM1078-ND |
Manufacturer | |
Manufacturer Product Number | FMANOM1078 |
Description | ANTENNA FME PLUG 472 MHZ-482 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Male Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 477MHz | |
Frequency Range | 472MHz ~ 482MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6.5dBi | |
Power - Max | 100 W | |
Features | Cable - 4.5m | |
Termination | FME Male | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 37.010" (940.05mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,92000 € | 145,92 € |
| 10 | 123,93900 € | 1.239,39 € |
| 25 | 118,45200 € | 2.961,30 € |
| Unit Price without VAT: | 145,92000 € |
|---|---|
| Unit Price with VAT: | 173,64480 € |


