Parametric Equivalent

FMANOM1075 | |
|---|---|
DigiKey Part Number | 5328-FMANOM1075-ND |
Manufacturer | |
Manufacturer Product Number | FMANOM1075 |
Description | ANTENNA SMA PLUG 698 MHZ-2.7 GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 6.5dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Features Cable - 4.5m |
Frequency Group Wide Band | Termination SMA Male |
Frequency (Center/Band) 1.699GHz | Mounting Type Base Mount |
Frequency Range 698MHz ~ 2.7GHz | Height (Max) 29.530" (750.06mm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMANOM1076 | Fairview Microwave | 0 | 5328-FMANOM1076-ND | 216,30000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,96000 € | 208,96 € |
| 10 | 179,17800 € | 1.791,78 € |
| 25 | 171,74320 € | 4.293,58 € |
| Unit Price without VAT: | 208,96000 € |
|---|---|
| Unit Price with VAT: | 248,66240 € |


