
FMANOM1067 | |
|---|---|
DigiKey Part Number | 5328-FMANOM1067-ND |
Manufacturer | |
Manufacturer Product Number | FMANOM1067 |
Description | ANTENNA UHF PLUG 26 MHZ-28 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight UHF Male Base Mount |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 4dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 4m |
Frequency Group VHF (f < 300MHz) | Termination UHF Male |
Frequency (Center/Band) 27MHz | Mounting Type Base Mount |
Frequency Range 26MHz ~ 28MHz | Height (Max) 26.470" (672.34mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,41000 € | 77,41 € |
| 10 | 64,65700 € | 646,57 € |
| 25 | 63,91120 € | 1.597,78 € |
| Unit Price without VAT: | 77,41000 € |
|---|---|
| Unit Price with VAT: | 92,11790 € |

