
FMANOM1066 | |
|---|---|
DigiKey Part Number | 5328-FMANOM1066-ND |
Manufacturer | |
Manufacturer Product Number | FMANOM1066 |
Description | ANTENNA UHF PLUG 26 MHZ-28 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight UHF Male Base Mount |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 4dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group VHF (f < 300MHz) | Termination UHF Male |
Frequency (Center/Band) 27MHz | Mounting Type Base Mount |
Frequency Range 26MHz ~ 28MHz | Height (Max) 57.008" (144.80cm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,39000 € | 78,39 € |
| 10 | 65,49200 € | 654,92 € |
| 25 | 62,27280 € | 1.556,82 € |
| 100 | 58,73600 € | 5.873,60 € |
| Unit Price without VAT: | 78,39000 € |
|---|---|
| Unit Price with VAT: | 93,28410 € |

