Parametric Equivalent

FMANOM1058 | |
|---|---|
DigiKey Part Number | 5328-FMANOM1058-ND |
Manufacturer | |
Manufacturer Product Number | FMANOM1058 |
Description | ANTENNA TYPE N JACK 617 MHZ-7.12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ax, Bluetooth, IoT, Wi-Fi, Zigbee™ Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2.5 |
Packaging Bag | Gain 5dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 3.871GHz | Mounting Type Panel Mount |
Frequency Range 617MHz ~ 7.125GHz | Height (Max) 3.750" (95.25mm) |
Antenna Type Dome | Applications 802.11ax, Bluetooth, IoT, Wi-Fi, Zigbee™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMANOM1057 | Fairview Microwave | 0 | 5328-FMANOM1057-ND | 74,49000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,41000 € | 77,41 € |
| 10 | 64,65700 € | 646,57 € |
| 25 | 63,91120 € | 1.597,78 € |
| Unit Price without VAT: | 77,41000 € |
|---|---|
| Unit Price with VAT: | 92,11790 € |


