
FMANOM1056 | |
|---|---|
DigiKey Part Number | 5328-FMANOM1056-ND |
Manufacturer | |
Manufacturer Product Number | FMANOM1056 |
Description | ANTENNA NMO617 MHZ-7.125 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, Wi-Fi, Zigbee™ Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.871GHz | |
Frequency Range | 617MHz ~ 7.125GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 3.750" (95.25mm) | |
Applications | Bluetooth, IoT, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,78000 € | 54,78 € |
| 10 | 45,31100 € | 453,11 € |
| 25 | 42,94520 € | 1.073,63 € |
| 100 | 40,34530 € | 4.034,53 € |
| Unit Price without VAT: | 54,78000 € |
|---|---|
| Unit Price with VAT: | 65,18820 € |

