
FMANOM1055 | |
|---|---|
DigiKey Part Number | 5328-FMANOM1055-ND |
Manufacturer | |
Manufacturer Product Number | FMANOM1055 |
Description | ANTENNA NMO617 MHZ-7.125 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, Wi-Fi, Zigbee™ Whip, Straight NMO Base Mount |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2.5 |
Packaging Bag | Gain 5dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group Wide Band | Termination NMO |
Frequency (Center/Band) 3.871GHz | Mounting Type Base Mount |
Frequency Range 617MHz ~ 7.125GHz | Height (Max) 4.040" (102.62mm) |
Antenna Type Whip, Straight | Applications Bluetooth, IoT, Wi-Fi, Zigbee™ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,59000 € | 53,59 € |
| 10 | 44,29600 € | 442,96 € |
| 25 | 43,00880 € | 1.075,22 € |
| Unit Price without VAT: | 53,59000 € |
|---|---|
| Unit Price with VAT: | 63,77210 € |

