
FMANMOB1008-RTP | |
|---|---|
DigiKey Part Number | 5328-FMANMOB1008-RTP-ND |
Manufacturer | |
Manufacturer Product Number | FMANMOB1008-RTP |
Description | ANTENNA TNC136 MHZ-174 MHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Whip, Straight RP-TNC Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 5.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard WiFi | Features Cable - 3.05m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination RP-TNC |
Frequency (Center/Band) 155MHz | Mounting Type Base Mount |
Frequency Range 136MHz ~ 174MHz | Height (Max) 54.400" (138.18cm) |
Antenna Type Whip, Straight | Applications Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,41000 € | 100,41 € |
| 10 | 84,44900 € | 844,49 € |
| Unit Price without VAT: | 100,41000 € |
|---|---|
| Unit Price with VAT: | 119,48790 € |

