
FMANMOB1008-RSP | |
|---|---|
DigiKey Part Number | 5328-FMANMOB1008-RSP-ND |
Manufacturer | |
Manufacturer Product Number | FMANMOB1008-RSP |
Description | ANTENNA SMA136 MHZ-174 MHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Whip, Straight RP-SMA Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 155MHz | |
Frequency Range | 136MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5.5dBi | |
Power - Max | 50 W | |
Features | Cable - 3.05m | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 54.400" (138.18cm) | |
Applications | Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,90000 € | 99,90 € |
| 10 | 83,99500 € | 839,95 € |
| 25 | 80,02600 € | 2.000,65 € |
| 100 | 75,66420 € | 7.566,42 € |
| Unit Price without VAT: | 99,90000 € |
|---|---|
| Unit Price with VAT: | 118,88100 € |

