
FMANMOB1008-NM | |
|---|---|
DigiKey Part Number | 5328-FMANMOB1008-NM-ND |
Manufacturer | |
Manufacturer Product Number | FMANMOB1008-NM |
Description | ANTENNA TYPE N PLUG 136 MHZ-174 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Male Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 5.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 3.05m |
Frequency Group VHF (f < 300MHz) | Termination N Type Male |
Frequency (Center/Band) 155MHz | Mounting Type Base Mount |
Frequency Range 136MHz ~ 174MHz | Height (Max) 53.150" (1350.00mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,70000 € | 97,70 € |
| 10 | 82,12300 € | 821,23 € |
| 25 | 82,05120 € | 2.051,28 € |
| Unit Price without VAT: | 97,70000 € |
|---|---|
| Unit Price with VAT: | 116,26300 € |

