
FMANMOB1007-SM | |
|---|---|
DigiKey Part Number | 5328-FMANMOB1007-SM-ND |
Manufacturer | |
Manufacturer Product Number | FMANMOB1007-SM |
Description | ANTENNA SMA144 MHZ-430 MHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 287MHz | |
Frequency Range | 144MHz ~ 430MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5.5dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Base Mount | |
Height (Max) | 33.400" (848.36mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,00000 € | 90,00 € |
| 10 | 75,48800 € | 754,88 € |
| 25 | 71,86360 € | 1.796,59 € |
| 100 | 67,88140 € | 6.788,14 € |
| Unit Price without VAT: | 90,00000 € |
|---|---|
| Unit Price with VAT: | 107,10000 € |

