
FMANMOB1007-RTP | |
|---|---|
DigiKey Part Number | 5328-FMANMOB1007-RTP-ND |
Manufacturer | |
Manufacturer Product Number | FMANMOB1007-RTP |
Description | ANTENNA TNC144 MHZ-430 MHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Whip, Straight RP-TNC Base Mount |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 5.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard WiFi | Features Cable - 3.05m |
Frequency Group Wide Band | Termination RP-TNC |
Frequency (Center/Band) 287MHz | Mounting Type Base Mount |
Frequency Range 144MHz ~ 430MHz | Height (Max) 33.400" (848.36mm) |
Antenna Type Whip, Straight | Applications Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,96000 € | 90,96 € |
| 10 | 76,31800 € | 763,18 € |
| 25 | 76,00480 € | 1.900,12 € |
| Unit Price without VAT: | 90,96000 € |
|---|---|
| Unit Price with VAT: | 108,24240 € |

