
FMANMOB1007-RSP | |
|---|---|
DigiKey Part Number | 5328-FMANMOB1007-RSP-ND |
Manufacturer | |
Manufacturer Product Number | FMANMOB1007-RSP |
Description | ANTENNA SMA144 MHZ-430 MHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Whip, Straight RP-SMA Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 5.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard WiFi | Features Cable - 3.05m |
Frequency Group Wide Band | Termination RP-SMA |
Frequency (Center/Band) 287MHz | Mounting Type Base Mount |
Frequency Range 144MHz ~ 430MHz | Height (Max) 34.400" (873.76mm) |
Antenna Type Whip, Straight | Applications Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,78000 € | 88,78 € |
| 10 | 74,41600 € | 744,16 € |
| 25 | 70,83000 € | 1.770,75 € |
| 100 | 66,88980 € | 6.688,98 € |
| Unit Price without VAT: | 88,78000 € |
|---|---|
| Unit Price with VAT: | 105,64820 € |

