
FMANMOB1006-TM | |
|---|---|
DigiKey Part Number | 5328-FMANMOB1006-TM-ND |
Manufacturer | |
Manufacturer Product Number | FMANMOB1006-TM |
Description | ANTENNA TNC PLUG 136 MHZ-174 MHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Whip, Straight TNC Male Base Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 155MHz | |
Frequency Range | 136MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4.5dBi | |
Power - Max | 50 W | |
Features | Cable - 3.05m | |
Termination | TNC Male | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 34.400" (873.76mm) | |
Applications | Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,01000 € | 96,01 € |
| 10 | 80,64000 € | 806,40 € |
| 25 | 76,80320 € | 1.920,08 € |
| 100 | 72,58680 € | 7.258,68 € |
| Unit Price without VAT: | 96,01000 € |
|---|---|
| Unit Price with VAT: | 114,25190 € |

