
FMANMOB1006-SM | |
|---|---|
DigiKey Part Number | 5328-FMANMOB1006-SM-ND |
Manufacturer | |
Manufacturer Product Number | FMANMOB1006-SM |
Description | ANTENNA SMA136 MHZ-174 MHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Whip, Straight SMA Magnetic |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 4.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard WiFi | Features Cable - 3.05m |
Frequency Group VHF (f < 300MHz) | Termination SMA |
Frequency (Center/Band) 155MHz | Mounting Type Magnetic |
Frequency Range 136MHz ~ 174MHz | Height (Max) 55.000" (139.70cm) |
Antenna Type Whip, Straight | Applications Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,57000 € | 100,57 € |
| 10 | 84,64300 € | 846,43 € |
| Unit Price without VAT: | 100,57000 € |
|---|---|
| Unit Price with VAT: | 119,67830 € |

