
FMANMOB1006-RSP | |
|---|---|
DigiKey Part Number | 5328-FMANMOB1006-RSP-ND |
Manufacturer | |
Manufacturer Product Number | FMANMOB1006-RSP |
Description | ANTENNA SMA136 MHZ-174 MHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Whip, Straight RP-SMA Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 4.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard WiFi | Features Cable - 3.05m |
Frequency Group VHF (f < 300MHz) | Termination RP-SMA |
Frequency (Center/Band) 155MHz | Mounting Type Magnetic |
Frequency Range 136MHz ~ 174MHz | Height (Max) 55.000" (139.70cm) |
Antenna Type Whip, Straight | Applications Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,27000 € | 82,27 € |
| 10 | 68,83000 € | 688,30 € |
| 25 | 68,23000 € | 1.705,75 € |
| Unit Price without VAT: | 82,27000 € |
|---|---|
| Unit Price with VAT: | 97,90130 € |

