
FMANMOB1005-RTP | |
|---|---|
DigiKey Part Number | 5328-FMANMOB1005-RTP-ND |
Manufacturer | |
Manufacturer Product Number | FMANMOB1005-RTP |
Description | ANTENNA TNC136 MHZ-174 MHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Whip, Straight RP-TNC Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 2.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard WiFi | Features Cable - 3.05m |
Frequency Group VHF (f < 300MHz) | Termination RP-TNC |
Frequency (Center/Band) 155MHz | Mounting Type Magnetic |
Frequency Range 136MHz ~ 174MHz | Height (Max) 21.100" (535.94mm) |
Antenna Type Whip, Straight | Applications Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,24000 € | 83,24 € |
| 10 | 69,66400 € | 696,64 € |
| 25 | 66,27400 € | 1.656,85 € |
| 100 | 62,54980 € | 6.254,98 € |
| Unit Price without VAT: | 83,24000 € |
|---|---|
| Unit Price with VAT: | 99,05560 € |

