
FMANMOB1004-TM | |
|---|---|
DigiKey Part Number | 5328-FMANMOB1004-TM-ND |
Manufacturer | |
Manufacturer Product Number | FMANMOB1004-TM |
Description | ANTENNA TNC PLUG 136 MHZ-940 MHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight TNC Male Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 2.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 3.05m |
Frequency Group Wide Band | Termination TNC Male |
Frequency (Center/Band) 538MHz | Mounting Type Magnetic |
Frequency Range 136MHz ~ 940MHz | Height (Max) 21.100" (535.94mm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,08000 € | 88,08 € |
| 10 | 73,82600 € | 738,26 € |
| 25 | 73,41320 € | 1.835,33 € |
| Unit Price without VAT: | 88,08000 € |
|---|---|
| Unit Price with VAT: | 104,81520 € |

