
FMANMOB1004-SM | |
|---|---|
DigiKey Part Number | 5328-FMANMOB1004-SM-ND |
Manufacturer | |
Manufacturer Product Number | FMANMOB1004-SM |
Description | ANTENNA SMA136 MHZ-940 MHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 538MHz | |
Frequency Range | 136MHz ~ 940MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2.5dBi | |
Power - Max | 50 W | |
Features | Cable - 3.05m | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 22.700" (576.58mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,85000 € | 93,85 € |
| 10 | 78,80800 € | 788,08 € |
| 25 | 75,05160 € | 1.876,29 € |
| 100 | 70,92390 € | 7.092,39 € |
| Unit Price without VAT: | 93,85000 € |
|---|---|
| Unit Price with VAT: | 111,68150 € |

