
FMANMOB1004-RTP | |
|---|---|
DigiKey Part Number | 5328-FMANMOB1004-RTP-ND |
Manufacturer | |
Manufacturer Product Number | FMANMOB1004-RTP |
Description | ANTENNA TNC136 MHZ-940 MHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight RP-TNC Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 2.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 3.05m |
Frequency Group Wide Band | Termination RP-TNC |
Frequency (Center/Band) 538MHz | Mounting Type Magnetic |
Frequency Range 136MHz ~ 940MHz | Height (Max) 22.700" (576.58mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,97000 € | 80,97 € |
| 10 | 67,69900 € | 676,99 € |
| 25 | 64,38560 € | 1.609,64 € |
| 100 | 60,74410 € | 6.074,41 € |
| Unit Price without VAT: | 80,97000 € |
|---|---|
| Unit Price with VAT: | 96,35430 € |

