
FMANMOB1003-TM | |
|---|---|
DigiKey Part Number | 5328-FMANMOB1003-TM-ND |
Manufacturer | |
Manufacturer Product Number | FMANMOB1003-TM |
Description | ANTENNA TNC PLUG 136 MHZ-940 MHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Dome TNC Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 538MHz | |
Frequency Range | 136MHz ~ 940MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4.5dBi | |
Power - Max | 30 W | |
Features | Cable - 3.05m | |
Termination | TNC Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 22.700" (576.58mm) | |
Applications | Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,41000 € | 136,41 € |
| 10 | 115,66100 € | 1.156,61 € |
| 25 | 110,48000 € | 2.762,00 € |
| Unit Price without VAT: | 136,41000 € |
|---|---|
| Unit Price with VAT: | 162,32790 € |

