
FMANMOB1003-RTP | |
|---|---|
DigiKey Part Number | 5328-FMANMOB1003-RTP-ND |
Manufacturer | |
Manufacturer Product Number | FMANMOB1003-RTP |
Description | ANTENNA TNC136 MHZ-940 MHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Dome RP-TNC Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 4.5dBi |
Part Status Active | Power - Max 30 W |
RF Family/Standard WiFi | Features Cable - 3.05m |
Frequency Group Wide Band | Termination RP-TNC |
Frequency (Center/Band) 538MHz | Mounting Type Magnetic |
Frequency Range 136MHz ~ 940MHz | Height (Max) 3.700" (93.98mm) |
Antenna Type Dome | Applications Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,57000 € | 120,57 € |
| 10 | 101,90700 € | 1.019,07 € |
| 25 | 97,24760 € | 2.431,19 € |
| Unit Price without VAT: | 120,57000 € |
|---|---|
| Unit Price with VAT: | 143,47830 € |

