
FMANMOB1003-RSP | |
|---|---|
DigiKey Part Number | 5328-FMANMOB1003-RSP-ND |
Manufacturer | |
Manufacturer Product Number | FMANMOB1003-RSP |
Description | ANTENNA SMA136 MHZ-940 MHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Dome RP-SMA Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 4.5dBi |
Part Status Active | Power - Max 30 W |
RF Family/Standard WiFi | Features Cable - 3.05m |
Frequency Group Wide Band | Termination RP-SMA |
Frequency (Center/Band) 538MHz | Mounting Type Magnetic |
Frequency Range 136MHz ~ 940MHz | Height (Max) 4.700" (119.38mm) |
Antenna Type Dome | Applications Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,72000 € | 117,72 € |
| 10 | 99,45400 € | 994,54 € |
| 25 | 94,89440 € | 2.372,36 € |
| Unit Price without VAT: | 117,72000 € |
|---|---|
| Unit Price with VAT: | 140,08680 € |

