
FMANMOB1003-NM | |
|---|---|
DigiKey Part Number | 5328-FMANMOB1003-NM-ND |
Manufacturer | |
Manufacturer Product Number | FMANMOB1003-NM |
Description | ANTENNA TYPE N PLUG 136 MHZ-940 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Dome N Type Male Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 4.5dBi |
Part Status Active | Power - Max 30 W |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group Wide Band | Termination N Type Male |
Frequency (Center/Band) 538MHz | Mounting Type Magnetic |
Frequency Range 136MHz ~ 940MHz | Height (Max) 4.700" (119.38mm) |
Antenna Type Dome | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,72000 € | 117,72 € |
| 10 | 100,19200 € | 1.001,92 € |
| Unit Price without VAT: | 117,72000 € |
|---|---|
| Unit Price with VAT: | 140,08680 € |

