
FMANMOB1002-RTP | |
|---|---|
DigiKey Part Number | 5328-FMANMOB1002-RTP-ND |
Manufacturer | |
Manufacturer Product Number | FMANMOB1002-RTP |
Description | ANTENNA TNC617 MHZ-7.125 GHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Dome RP-TNC Magnetic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.817GHz | |
Frequency Range | 617MHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | RP-TNC | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 5.000" (127.00mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,71000 € | 105,71 € |
| 10 | 89,02000 € | 890,20 € |
| 25 | 84,85360 € | 2.121,34 € |
| 100 | 80,27580 € | 8.027,58 € |
| Unit Price without VAT: | 105,71000 € |
|---|---|
| Unit Price with VAT: | 125,79490 € |

