
FMANMOB1002-RSP | |
|---|---|
DigiKey Part Number | 5328-FMANMOB1002-RSP-ND |
Manufacturer | |
Manufacturer Product Number | FMANMOB1002-RSP |
Description | ANTENNA SMA617 MHZ-7.125 GHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, Wi-Fi, Zigbee™ Dome RP-SMA Magnetic |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 5dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Features Cable - 3.05m |
Frequency Group Wide Band | Termination RP-SMA |
Frequency (Center/Band) 3.871GHz | Mounting Type Magnetic |
Frequency Range 617MHz ~ 7.125GHz | Height (Max) 4.700" (119.38mm) |
Antenna Type Dome | Applications Bluetooth, IoT, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,30000 € | 103,30 € |
| 10 | 86,95100 € | 869,51 € |
| 25 | 82,86840 € | 2.071,71 € |
| 100 | 78,38220 € | 7.838,22 € |
| Unit Price without VAT: | 103,30000 € |
|---|---|
| Unit Price with VAT: | 122,92700 € |

