Parametric Equivalent

FMANMOB1002-NM | |
|---|---|
DigiKey Part Number | 5328-FMANMOB1002-NM-ND |
Manufacturer | |
Manufacturer Product Number | FMANMOB1002-NM |
Description | ANTENNA TYPE N PLUG 617 MHZ-7.12 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, Wi-Fi, Zigbee™ Dome N Type Male Magnetic |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 5dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Features Cable - 3.05m |
Frequency Group Wide Band | Termination N Type Male |
Frequency (Center/Band) 3.871GHz | Mounting Type Magnetic |
Frequency Range 617MHz ~ 7.125GHz | Height (Max) 5.000" (127.00mm) |
Antenna Type Dome | Applications Bluetooth, IoT, Wi-Fi, Zigbee™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMANMOB1001-NM | Fairview Microwave | 0 | 5328-FMANMOB1001-NM-ND | 95,78000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,61000 € | 99,61 € |
| 10 | 83,77900 € | 837,79 € |
| Unit Price without VAT: | 99,61000 € |
|---|---|
| Unit Price with VAT: | 118,53590 € |


