Parametric Equivalent

FMANMOB1002-NF | |
|---|---|
DigiKey Part Number | 5328-FMANMOB1002-NF-ND |
Manufacturer | |
Manufacturer Product Number | FMANMOB1002-NF |
Description | ANTENNA TYPE N JACK 617 MHZ-7.12 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, Wi-Fi, Zigbee™ Dome N Type Female Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.871GHz | |
Frequency Range | 617MHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 100 W | |
Features | Cable - 3.05m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 5.000" (127.00mm) | |
Applications | Bluetooth, IoT, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,61000 € | 99,61 € |
| 10 | 83,77900 € | 837,79 € |
| 25 | 79,82640 € | 1.995,66 € |
| 100 | 75,48290 € | 7.548,29 € |
| Unit Price without VAT: | 99,61000 € |
|---|---|
| Unit Price with VAT: | 118,53590 € |


