Parametric Equivalent

FMANLP1015 | |
|---|---|
DigiKey Part Number | 5328-FMANLP1015-ND |
Manufacturer | |
Manufacturer Product Number | FMANLP1015 |
Description | ANTENNA TYPE N JACK 698 MHZ-6 GH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CBRS, CMDA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.349GHz | |
Frequency Range | 698MHz ~ 6GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 11dBi | |
Power - Max | 100 W | |
Features | Cable - 200mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 17.500" (444.50mm) | |
Applications | 3G, 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CBRS, CMDA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,29000 € | 202,29 € |
| 10 | 173,26200 € | 1.732,62 € |
| 25 | 166,01600 € | 4.150,40 € |
| Unit Price without VAT: | 202,29000 € |
|---|---|
| Unit Price with VAT: | 240,72510 € |


