
FMANLP1012 | |
|---|---|
DigiKey Part Number | 5328-FMANLP1012-ND |
Manufacturer | |
Manufacturer Product Number | FMANLP1012 |
Description | ANTENNA TYPE N JACK 698 MHZ-4.2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CBRS, GSM, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN Panel N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.449GHz | |
Frequency Range | 698MHz ~ 4.2GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 11dBi | |
Power - Max | 100 W | |
Features | Cable - 200mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 16.100" (408.94mm) | |
Applications | 3G, 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CBRS, GSM, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,68000 € | 235,68 € |
| 10 | 202,62800 € | 2.026,28 € |
| 25 | 194,37720 € | 4.859,43 € |
| Unit Price without VAT: | 235,68000 € |
|---|---|
| Unit Price with VAT: | 280,45920 € |

