
FMANLP1010 | |
|---|---|
DigiKey Part Number | 5328-FMANLP1010-ND |
Manufacturer | |
Manufacturer Product Number | FMANLP1010 |
Description | ANTENNA TYPE N JACK 3.4 MHZ-3.6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, IoT, LoRA, LTE, LTE-M, M2M, NB-IoT Panel N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 14dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard Cellular | Features Cable - 230.12mm |
Frequency Group UHF (3GHz ~ 4GHz) | Termination N Type Female |
Frequency (Center/Band) 3.5GHz | Mounting Type Bracket Mount |
Frequency Range 3.4GHz ~ 3.6GHz | Height (Max) 15.800" (401.32mm) |
Antenna Type Panel | Applications 5G, IoT, LoRA, LTE, LTE-M, M2M, NB-IoT |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,40000 € | 114,40 € |
| 10 | 97,16900 € | 971,69 € |
| Unit Price without VAT: | 114,40000 € |
|---|---|
| Unit Price with VAT: | 136,13600 € |

