
FMANLP1006 | |
|---|---|
DigiKey Part Number | 5328-FMANLP1006-ND |
Manufacturer | |
Manufacturer Product Number | FMANLP1006 |
Description | ANTENNA TYPE N JACK 790 MHZ-2.7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CMDA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.745GHz | |
Frequency Range | 790MHz ~ 2.7GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 11dBi | |
Power - Max | 100 W | |
Features | Cable - 300mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 17.400" (441.96mm) | |
Applications | 3G, 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CMDA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,26000 € | 66,26 € |
| 10 | 55,07800 € | 550,78 € |
| 25 | 52,28680 € | 1.307,17 € |
| 100 | 49,21960 € | 4.921,96 € |
| Unit Price without VAT: | 66,26000 € |
|---|---|
| Unit Price with VAT: | 78,84940 € |

