
FMANLP1005 | |
|---|---|
DigiKey Part Number | 5328-FMANLP1005-ND |
Manufacturer | |
Manufacturer Product Number | FMANLP1005 |
Description | ANTENNA TYPE N JACK 5.15 MHZ-5.8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, 802.11a/n/ac/ah/ax, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN Panel N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.512GHz | |
Frequency Range | 5.15GHz ~ 5.875GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 15dBi | |
Power - Max | 100 W | |
Features | Cable - 248.92mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 15.300" (388.62mm) | |
Applications | 5G, 802.11a/n/ac/ah/ax, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,74000 € | 86,74 € |
| 10 | 72,64800 € | 726,48 € |
| 25 | 69,13160 € | 1.728,29 € |
| 100 | 65,26640 € | 6.526,64 € |
| Unit Price without VAT: | 86,74000 € |
|---|---|
| Unit Price with VAT: | 103,22060 € |

