RF ANTENNA 3G, 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CBRS, CMDA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN Panel N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMANLP1004

DigiKey Part Number
5328-FMANLP1004-ND
Manufacturer
Manufacturer Product Number
FMANLP1004
Description
ANTENNA TYPE N JACK 600 MHZ-3.8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CBRS, CMDA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN Panel N Type Female Bracket Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.2GHz
Frequency Range
600MHz ~ 3.8GHz
Antenna Type
Panel
Number of Bands
1
VSWR
2
Return Loss
-
Gain
11dBi
Power - Max
50 W
Features
Cable - 500.13mm
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
19.300" (490.22mm)
Applications
3G, 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CBRS, CMDA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1502,32000 €502,32 €
10439,62000 €4.396,20 €
Manufacturers Standard Package
Unit Price without VAT:502,32000 €
Unit Price with VAT:597,76080 €